150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FKR150

DigiKey Part Number
CSRN2512FKR150TR-ND - Tape & Reel (TR)
CSRN2512FKR150CT-ND - Cut Tape (CT)
CSRN2512FKR150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FKR150
Description
RES 0.15 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FKR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.27000kr.22.70
25kr.1.72840kr.43.21
50kr.1.62040kr.81.02
100kr.1.53030kr.153.03
250kr.1.33000kr.332.50
500kr.1.20460kr.602.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88445kr.884.45
2.000kr.0.87770kr.1,755.40
3.000kr.0.87094kr.2,612.82
5.000kr.0.86972kr.4,348.60
7.000kr.0.84626kr.5,923.82
10.000kr.0.83157kr.8,315.70
12.000kr.0.79895kr.9,587.40
24.000kr.0.77838kr.18,681.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500