75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FK75L0

DigiKey Part Number
CSRN2512FK75L0TR-ND - Tape & Reel (TR)
CSRN2512FK75L0CT-ND - Cut Tape (CT)
CSRN2512FK75L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FK75L0
Description
RES 0.075 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FK75L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.444
Factory Stock: 7.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.47600kr.24.76
25kr.1.71560kr.42.89
50kr.1.65760kr.82.88
100kr.1.45640kr.145.64
250kr.1.32048kr.330.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01948kr.1,019.48
2.000kr.1.01610kr.2,032.20
3.000kr.0.99866kr.2,995.98
5.000kr.0.96463kr.4,823.15
7.000kr.0.93135kr.6,519.45
10.000kr.0.91539kr.9,153.90
12.000kr.0.91132kr.10,935.84
24.000kr.0.85765kr.20,583.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000