68 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FK68L0

DigiKey Part Number
CSRN2512FK68L0TR-ND - Tape & Reel (TR)
CSRN2512FK68L0CT-ND - Cut Tape (CT)
CSRN2512FK68L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FK68L0
Description
RES 0.068 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FK68L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.328
Factory Stock: 28.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.72300kr.17.23
25kr.1.37840kr.34.46
50kr.1.35420kr.67.71
100kr.1.32010kr.132.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.99247kr.992.47
2.000kr.0.98235kr.1,964.70
3.000kr.0.97222kr.2,916.66
5.000kr.0.96463kr.4,823.15
7.000kr.0.93135kr.6,519.45
10.000kr.0.91539kr.9,153.90
12.000kr.0.88634kr.10,636.08
24.000kr.0.85765kr.20,583.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750