
CSRN2512FK25L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK25L0TR-ND - Tape & Reel (TR) CSRN2512FK25L0CT-ND - Cut Tape (CT) CSRN2512FK25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK25L0 |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.50800 | kr.25.08 |
| 25 | kr.1.89800 | kr.47.45 |
| 50 | kr.1.85700 | kr.92.85 |
| 100 | kr.1.81580 | kr.181.58 |
| 250 | kr.1.58152 | kr.395.38 |
| 500 | kr.1.43480 | kr.717.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08024 | kr.1,080.24 |
| 2.000 | kr.1.07349 | kr.2,146.98 |
| 3.000 | kr.1.06674 | kr.3,200.22 |
| 5.000 | kr.1.05161 | kr.5,258.05 |
| 7.000 | kr.1.01577 | kr.7,110.39 |
| 10.000 | kr.0.99859 | kr.9,985.90 |
| 12.000 | kr.0.96129 | kr.11,535.48 |
| 24.000 | kr.0.93640 | kr.22,473.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


