
CSRN2512FK10L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK10L0TR-ND - Tape & Reel (TR) CSRN2512FK10L0CT-ND - Cut Tape (CT) CSRN2512FK10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK10L0 |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.82900 | kr.28.29 |
| 25 | kr.2.30960 | kr.57.74 |
| 50 | kr.2.17720 | kr.108.86 |
| 100 | kr.2.14700 | kr.214.70 |
| 250 | kr.1.92564 | kr.481.41 |
| 500 | kr.1.77146 | kr.885.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38406 | kr.1,384.06 |
| 2.000 | kr.1.36718 | kr.2,734.36 |
| 3.000 | kr.1.35328 | kr.4,059.84 |
| 5.000 | kr.1.30902 | kr.6,545.10 |
| 7.000 | kr.1.26579 | kr.8,860.53 |
| 10.000 | kr.1.24505 | kr.12,450.50 |
| 12.000 | kr.1.24265 | kr.14,911.80 |
| 24.000 | kr.1.17003 | kr.28,080.72 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


