Direct

CSRN2010FT10L0 | |
|---|---|
DigiKey Part Number | CSRN2010FT10L0TR-ND - Tape & Reel (TR) CSRN2010FT10L0CT-ND - Cut Tape (CT) CSRN2010FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FT10L0 |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.93900 | kr.29.39 |
| 25 | kr.2.33520 | kr.58.38 |
| 50 | kr.2.18360 | kr.109.18 |
| 100 | kr.1.95540 | kr.195.54 |
| 250 | kr.1.70496 | kr.426.24 |
| 500 | kr.1.54808 | kr.774.04 |
| 1.000 | kr.1.41466 | kr.1,414.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23456 | kr.4,938.24 |
| 8.000 | kr.1.12323 | kr.8,985.84 |
| 12.000 | kr.1.11239 | kr.13,348.68 |
| 20.000 | kr.1.07496 | kr.21,499.20 |
| 28.000 | kr.0.97775 | kr.27,377.00 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |


