
CSRN2010FKR750 | |
|---|---|
DigiKey Part Number | CSRN2010FKR750TR-ND - Tape & Reel (TR) CSRN2010FKR750CT-ND - Cut Tape (CT) CSRN2010FKR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR750 |
Description | RES 0.75 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.73600 | kr.17.36 |
| 25 | kr.1.46880 | kr.36.72 |
| 50 | kr.1.30140 | kr.65.07 |
| 100 | kr.1.16060 | kr.116.06 |
| 250 | kr.1.00540 | kr.251.35 |
| 500 | kr.0.90804 | kr.454.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82542 | kr.825.42 |
| 2.000 | kr.0.75514 | kr.1,510.28 |
| 3.000 | kr.0.71902 | kr.2,157.06 |
| 5.000 | kr.0.67816 | kr.3,390.80 |
| 7.000 | kr.0.65382 | kr.4,576.74 |
| 10.000 | kr.0.63003 | kr.6,300.30 |
| 12.000 | kr.0.61862 | kr.7,423.44 |
| 24.000 | kr.0.57946 | kr.13,907.04 |
| 25.000 | kr.0.57734 | kr.14,433.50 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |


