500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FKR500

DigiKey Part Number
CSRN2010FKR500TR-ND - Tape & Reel (TR)
CSRN2010FKR500CT-ND - Cut Tape (CT)
CSRN2010FKR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FKR500
Description
RES 0.5 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FKR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307.336
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.73600kr.17.36
25kr.1.33760kr.33.44
50kr.1.27960kr.63.98
100kr.1.16060kr.116.06
250kr.1.00540kr.251.35
500kr.0.90804kr.454.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.82542kr.825.42
2.000kr.0.75514kr.1,510.28
3.000kr.0.71902kr.2,157.06
5.000kr.0.67816kr.3,390.80
7.000kr.0.65382kr.4,576.74
10.000kr.0.63003kr.6,300.30
12.000kr.0.61862kr.7,423.44
24.000kr.0.60603kr.14,544.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500