400 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FKR400

DigiKey Part Number
CSRN2010FKR400TR-ND - Tape & Reel (TR)
CSRN2010FKR400CT-ND - Cut Tape (CT)
CSRN2010FKR400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FKR400
Description
RES 0.4 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FKR400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.291
Factory Stock: 23.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.05800kr.20.58
25kr.1.63320kr.40.83
50kr.1.54580kr.77.29
100kr.1.38440kr.138.44
250kr.1.20164kr.300.41
500kr.1.08732kr.543.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90470kr.904.70
2.000kr.0.86419kr.1,728.38
3.000kr.0.81702kr.2,451.06
5.000kr.0.78840kr.3,942.00
7.000kr.0.76043kr.5,323.01
10.000kr.0.74703kr.7,470.30
12.000kr.0.72408kr.8,688.96
24.000kr.0.69850kr.16,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500