
CSRN2010FKR300 | |
|---|---|
DigiKey Part Number | CSRN2010FKR300TR-ND - Tape & Reel (TR) CSRN2010FKR300CT-ND - Cut Tape (CT) CSRN2010FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR300 |
Description | RES 0.3 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.05800 | kr.20.58 |
| 25 | kr.1.59480 | kr.39.87 |
| 50 | kr.1.52520 | kr.76.26 |
| 100 | kr.1.38440 | kr.138.44 |
| 250 | kr.1.20164 | kr.300.41 |
| 500 | kr.1.08732 | kr.543.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83043 | kr.830.43 |
| 2.000 | kr.0.81356 | kr.1,627.12 |
| 3.000 | kr.0.79668 | kr.2,390.04 |
| 5.000 | kr.0.78840 | kr.3,942.00 |
| 7.000 | kr.0.76043 | kr.5,323.01 |
| 10.000 | kr.0.74703 | kr.7,470.30 |
| 12.000 | kr.0.71784 | kr.8,614.08 |
| 24.000 | kr.0.69850 | kr.16,764.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


