100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FKR100

DigiKey Part Number
CSRN2010FKR100TR-ND - Tape & Reel (TR)
CSRN2010FKR100CT-ND - Cut Tape (CT)
CSRN2010FKR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FKR100
Description
RES 0.1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FKR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.793
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.1.53000kr.15.30
25kr.1.26280kr.31.57
50kr.1.20500kr.60.25
100kr.1.19660kr.119.66
250kr.1.08744kr.271.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.82368kr.823.68
2.000kr.0.80681kr.1,613.62
3.000kr.0.78993kr.2,369.79
5.000kr.0.76622kr.3,831.10
7.000kr.0.74018kr.5,181.26
10.000kr.0.73890kr.7,389.00
12.000kr.0.70098kr.8,411.76
24.000kr.0.69850kr.16,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500