
CSRN2010FK75L0 | |
|---|---|
DigiKey Part Number | CSRN2010FK75L0TR-ND - Tape & Reel (TR) CSRN2010FK75L0CT-ND - Cut Tape (CT) CSRN2010FK75L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FK75L0 |
Description | RES 0.075 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FK75L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.35300 | kr.23.53 |
| 25 | kr.1.77480 | kr.44.37 |
| 50 | kr.1.73480 | kr.86.74 |
| 100 | kr.1.67370 | kr.167.37 |
| 250 | kr.1.45652 | kr.364.13 |
| 500 | kr.1.32034 | kr.660.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01948 | kr.1,019.48 |
| 2.000 | kr.0.97222 | kr.1,944.44 |
| 3.000 | kr.0.92496 | kr.2,774.88 |
| 5.000 | kr.0.91643 | kr.4,582.15 |
| 7.000 | kr.0.90664 | kr.6,346.48 |
| 10.000 | kr.0.90513 | kr.9,051.30 |
| 12.000 | kr.0.86061 | kr.10,327.32 |
| 24.000 | kr.0.85765 | kr.20,583.60 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |


