75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FK75L0

DigiKey Part Number
CSRN2010FK75L0TR-ND - Tape & Reel (TR)
CSRN2010FK75L0CT-ND - Cut Tape (CT)
CSRN2010FK75L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FK75L0
Description
RES 0.075 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FK75L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.2.35300kr.23.53
25kr.1.77480kr.44.37
50kr.1.73480kr.86.74
100kr.1.67370kr.167.37
250kr.1.45652kr.364.13
500kr.1.32034kr.660.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01948kr.1,019.48
2.000kr.0.97222kr.1,944.44
3.000kr.0.92496kr.2,774.88
5.000kr.0.91643kr.4,582.15
7.000kr.0.90664kr.6,346.48
10.000kr.0.90513kr.9,051.30
12.000kr.0.86061kr.10,327.32
24.000kr.0.85765kr.20,583.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500