50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FK50L0

DigiKey Part Number
CSRN2010FK50L0TR-ND - Tape & Reel (TR)
CSRN2010FK50L0CT-ND - Cut Tape (CT)
CSRN2010FK50L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FK50L0
Description
RES 0.05 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FK50L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.382
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.64900kr.26.49
25kr.1.95200kr.48.80
50kr.1.93160kr.96.58
100kr.1.81580kr.181.58
250kr.1.58152kr.395.38
500kr.1.43480kr.717.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.06674kr.1,066.74
2.000kr.1.05163kr.2,103.26
3.000kr.1.01577kr.3,047.31
5.000kr.0.99859kr.4,992.95
7.000kr.0.93959kr.6,577.13
10.000kr.0.93640kr.9,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500