40 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FK40L0

DigiKey Part Number
CSRN2010FK40L0TR-ND - Tape & Reel (TR)
CSRN2010FK40L0CT-ND - Cut Tape (CT)
CSRN2010FK40L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FK40L0
Description
RES 0.04 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FK40L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.68100kr.26.81
25kr.2.01920kr.50.48
50kr.1.96500kr.98.25
100kr.1.81580kr.181.58
250kr.1.58152kr.395.38
500kr.1.43480kr.717.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.11400kr.1,114.00
2.000kr.1.09375kr.2,187.50
3.000kr.1.07349kr.3,220.47
5.000kr.1.05161kr.5,258.05
7.000kr.1.02559kr.7,179.13
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500