
CSRN2010FK30L0 | |
|---|---|
DigiKey Part Number | CSRN2010FK30L0TR-ND - Tape & Reel (TR) CSRN2010FK30L0CT-ND - Cut Tape (CT) CSRN2010FK30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FK30L0 |
Description | RES 0.03 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FK30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.57800 | kr.25.78 |
| 25 | kr.1.93160 | kr.48.29 |
| 50 | kr.1.88020 | kr.94.01 |
| 100 | kr.1.81580 | kr.181.58 |
| 250 | kr.1.58152 | kr.395.38 |
| 500 | kr.1.43480 | kr.717.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20177 | kr.1,201.77 |
| 2.000 | kr.1.15113 | kr.2,302.26 |
| 3.000 | kr.1.14986 | kr.3,449.58 |
| 5.000 | kr.1.08829 | kr.5,441.45 |
| 7.000 | kr.1.05162 | kr.7,361.34 |
| 10.000 | kr.1.01577 | kr.10,157.70 |
| 12.000 | kr.0.99859 | kr.11,983.08 |
| 24.000 | kr.0.98004 | kr.23,520.96 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


