
CSRN2010FK15L0 | |
|---|---|
DigiKey Part Number | CSRN2010FK15L0TR-ND - Tape & Reel (TR) CSRN2010FK15L0CT-ND - Cut Tape (CT) CSRN2010FK15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FK15L0 |
Description | RES 0.015 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FK15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73300 | kr.27.33 |
| 25 | kr.2.16040 | kr.54.01 |
| 50 | kr.2.11040 | kr.105.52 |
| 100 | kr.1.95540 | kr.195.54 |
| 250 | kr.1.70496 | kr.426.24 |
| 500 | kr.1.54808 | kr.774.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18826 | kr.1,188.26 |
| 2.000 | kr.1.17476 | kr.2,349.52 |
| 3.000 | kr.1.16126 | kr.3,483.78 |
| 5.000 | kr.1.13797 | kr.5,689.85 |
| 7.000 | kr.1.09961 | kr.7,697.27 |
| 10.000 | kr.1.08123 | kr.10,812.30 |
| 12.000 | kr.1.06753 | kr.12,810.36 |
| 24.000 | kr.1.01469 | kr.24,352.56 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


