
CSRN2010FK10L0 | |
|---|---|
DigiKey Part Number | CSRN2010FK10L0TR-ND - Tape & Reel (TR) CSRN2010FK10L0CT-ND - Cut Tape (CT) CSRN2010FK10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FK10L0 |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FK10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.88100 | kr.28.81 |
| 25 | kr.2.28120 | kr.57.03 |
| 50 | kr.2.17080 | kr.108.54 |
| 100 | kr.1.95540 | kr.195.54 |
| 250 | kr.1.70496 | kr.426.24 |
| 500 | kr.1.54808 | kr.774.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30304 | kr.1,303.04 |
| 2.000 | kr.1.24903 | kr.2,498.06 |
| 3.000 | kr.1.24309 | kr.3,729.27 |
| 5.000 | kr.1.17722 | kr.5,886.10 |
| 7.000 | kr.1.13797 | kr.7,965.79 |
| 10.000 | kr.1.09961 | kr.10,996.10 |
| 12.000 | kr.1.08123 | kr.12,974.76 |
| 24.000 | kr.1.06753 | kr.25,620.72 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


