
CSRF2512FTR100 | |
|---|---|
DigiKey Part Number | CSRF2512FTR100TR-ND - Tape & Reel (TR) CSRF2512FTR100CT-ND - Cut Tape (CT) CSRF2512FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512FTR100 |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512FTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.4.77700 | kr.47.77 |
| 25 | kr.4.08680 | kr.102.17 |
| 50 | kr.3.65480 | kr.182.74 |
| 100 | kr.3.28830 | kr.328.83 |
| 250 | kr.2.88628 | kr.721.57 |
| 500 | kr.2.63450 | kr.1,317.25 |
| 1.000 | kr.2.42057 | kr.2,420.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.23880 | kr.4,477.60 |
| 4.000 | kr.2.08438 | kr.8,337.52 |
| 6.000 | kr.2.00508 | kr.12,030.48 |
| 10.000 | kr.1.91538 | kr.19,153.80 |
| 14.000 | kr.1.86193 | kr.26,067.02 |
| 20.000 | kr.1.84802 | kr.36,960.40 |
| 24.000 | kr.1.78469 | kr.42,832.56 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

