100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2512FTR100

DigiKey Part Number
CSRF2512FTR100TR-ND - Tape & Reel (TR)
CSRF2512FTR100CT-ND - Cut Tape (CT)
CSRF2512FTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF2512FTR100
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2512FTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.4.77700kr.47.77
25kr.4.08680kr.102.17
50kr.3.65480kr.182.74
100kr.3.28830kr.328.83
250kr.2.88628kr.721.57
500kr.2.63450kr.1,317.25
1.000kr.2.42057kr.2,420.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.23880kr.4,477.60
4.000kr.2.08438kr.8,337.52
6.000kr.2.00508kr.12,030.48
10.000kr.1.91538kr.19,153.80
14.000kr.1.86193kr.26,067.02
20.000kr.1.84802kr.36,960.40
24.000kr.1.78469kr.42,832.56
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250