
CSRF2010FT6L00 | |
|---|---|
DigiKey Part Number | CSRF2010FT6L00TR-ND - Tape & Reel (TR) CSRF2010FT6L00CT-ND - Cut Tape (CT) CSRF2010FT6L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2010FT6L00 |
Description | RES 0.006 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2010FT6L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.03800 | kr.40.38 |
| 25 | kr.3.16600 | kr.79.15 |
| 50 | kr.3.03760 | kr.151.88 |
| 100 | kr.2.76750 | kr.276.75 |
| 250 | kr.2.42360 | kr.605.90 |
| 500 | kr.2.20820 | kr.1,104.10 |
| 1.000 | kr.2.02526 | kr.2,025.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.73771 | kr.6,950.84 |
| 8.000 | kr.1.62554 | kr.13,004.32 |
| 12.000 | kr.1.62036 | kr.19,444.32 |
| 20.000 | kr.1.56978 | kr.31,395.60 |
| 28.000 | kr.1.44675 | kr.40,509.00 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

