6 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2010FT6L00

DigiKey Part Number
CSRF2010FT6L00TR-ND - Tape & Reel (TR)
CSRF2010FT6L00CT-ND - Cut Tape (CT)
CSRF2010FT6L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF2010FT6L00
Description
RES 0.006 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2010FT6L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.4.03800kr.40.38
25kr.3.16600kr.79.15
50kr.3.03760kr.151.88
100kr.2.76750kr.276.75
250kr.2.42360kr.605.90
500kr.2.20820kr.1,104.10
1.000kr.2.02526kr.2,025.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.73771kr.6,950.84
8.000kr.1.62554kr.13,004.32
12.000kr.1.62036kr.19,444.32
20.000kr.1.56978kr.31,395.60
28.000kr.1.44675kr.40,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250