
CSRF0603FT2L50-HP | |
|---|---|
DigiKey Part Number | 738-CSRF0603FT2L50-HPTR-ND - Tape & Reel (TR) 738-CSRF0603FT2L50-HPCT-ND - Cut Tape (CT) 738-CSRF0603FT2L50-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0603FT2L50-HP |
Description | RES 0.0025 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0603FT2L50-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.3.09000 | kr.30.90 |
| 25 | kr.2.63160 | kr.65.79 |
| 50 | kr.2.34400 | kr.117.20 |
| 100 | kr.2.10080 | kr.210.08 |
| 250 | kr.1.83284 | kr.458.21 |
| 500 | kr.1.66540 | kr.832.70 |
| 1.000 | kr.1.52297 | kr.1,522.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26948 | kr.6,347.40 |
| 10.000 | kr.1.18662 | kr.11,866.20 |
| 15.000 | kr.1.14407 | kr.17,161.05 |
| 25.000 | kr.1.09595 | kr.27,398.75 |
| 35.000 | kr.1.06727 | kr.37,354.45 |
| 50.000 | kr.1.04813 | kr.52,406.50 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |

