100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512JTR100

DigiKey Part Number
CSR2512JTR100TR-ND - Tape & Reel (TR)
CSR2512JTR100CT-ND - Cut Tape (CT)
CSR2512JTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2512JTR100
Description
RES 0.1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2512JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.05800kr.20.58
25kr.1.74640kr.43.66
50kr.1.55100kr.77.55
100kr.1.38440kr.138.44
250kr.1.20164kr.300.41
500kr.1.08732kr.543.66
1.000kr.0.99016kr.990.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83730kr.3,349.20
8.000kr.0.77765kr.6,221.20
12.000kr.0.74702kr.8,964.24
20.000kr.0.71237kr.14,247.40
28.000kr.0.69172kr.19,368.16
40.000kr.0.67155kr.26,862.00
48.000kr.0.66188kr.31,770.24
96.000kr.0.64300kr.61,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500