
CSR2512JTR100 | |
|---|---|
DigiKey Part Number | CSR2512JTR100TR-ND - Tape & Reel (TR) CSR2512JTR100CT-ND - Cut Tape (CT) CSR2512JTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2512JTR100 |
Description | RES 0.1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.05800 | kr.20.58 |
| 25 | kr.1.74640 | kr.43.66 |
| 50 | kr.1.55100 | kr.77.55 |
| 100 | kr.1.38440 | kr.138.44 |
| 250 | kr.1.20164 | kr.300.41 |
| 500 | kr.1.08732 | kr.543.66 |
| 1.000 | kr.0.99016 | kr.990.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83730 | kr.3,349.20 |
| 8.000 | kr.0.77765 | kr.6,221.20 |
| 12.000 | kr.0.74702 | kr.8,964.24 |
| 20.000 | kr.0.71237 | kr.14,247.40 |
| 28.000 | kr.0.69172 | kr.19,368.16 |
| 40.000 | kr.0.67155 | kr.26,862.00 |
| 48.000 | kr.0.66188 | kr.31,770.24 |
| 96.000 | kr.0.64300 | kr.61,728.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

