
CSR2512FK50L0 | |
|---|---|
DigiKey Part Number | 738-CSR2512FK50L0TR-ND - Tape & Reel (TR) 738-CSR2512FK50L0CT-ND - Cut Tape (CT) 738-CSR2512FK50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2512FK50L0 |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512FK50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.08000 | kr.30.80 |
| 25 | kr.2.62360 | kr.65.59 |
| 50 | kr.2.33660 | kr.116.83 |
| 100 | kr.2.09430 | kr.209.43 |
| 250 | kr.1.82716 | kr.456.79 |
| 500 | kr.1.66022 | kr.830.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51825 | kr.1,518.25 |
| 2.000 | kr.1.39763 | kr.2,795.26 |
| 3.000 | kr.1.33566 | kr.4,006.98 |
| 5.000 | kr.1.26554 | kr.6,327.70 |
| 7.000 | kr.1.22376 | kr.8,566.32 |
| 10.000 | kr.1.18294 | kr.11,829.40 |
| 12.000 | kr.1.16336 | kr.13,960.32 |
| 24.000 | kr.1.09617 | kr.26,308.08 |
| 25.000 | kr.1.09255 | kr.27,313.75 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

