150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2010FTR150

DigiKey Part Number
CSR2010FTR150TR-ND - Tape & Reel (TR)
CSR2010FTR150CT-ND - Cut Tape (CT)
CSR2010FTR150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2010FTR150
Description
RES 0.15 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2010FTR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.27000kr.22.70
25kr.1.92640kr.48.16
50kr.1.71300kr.85.65
100kr.1.53030kr.153.03
250kr.1.33000kr.332.50
500kr.1.20460kr.602.30
1.000kr.1.09805kr.1,098.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93050kr.3,722.00
8.000kr.0.86513kr.6,921.04
12.000kr.0.83157kr.9,978.84
20.000kr.0.79358kr.15,871.60
28.000kr.0.77095kr.21,586.60
40.000kr.0.74885kr.29,954.00
48.000kr.0.73825kr.35,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500