
CSR2010FKR300 | |
|---|---|
DigiKey Part Number | 738-CSR2010FKR300TR-ND - Tape & Reel (TR) 738-CSR2010FKR300CT-ND - Cut Tape (CT) 738-CSR2010FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FKR300 |
Description | RES 0.3 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.56120 | kr.39.03 |
| 50 | kr.1.38640 | kr.69.32 |
| 100 | kr.1.23580 | kr.123.58 |
| 250 | kr.1.07124 | kr.267.81 |
| 500 | kr.0.96836 | kr.484.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88072 | kr.880.72 |
| 2.000 | kr.0.80629 | kr.1,612.58 |
| 3.000 | kr.0.76802 | kr.2,304.06 |
| 5.000 | kr.0.72474 | kr.3,623.70 |
| 7.000 | kr.0.69895 | kr.4,892.65 |
| 10.000 | kr.0.67374 | kr.6,737.40 |
| 12.000 | kr.0.66166 | kr.7,939.92 |
| 24.000 | kr.0.62016 | kr.14,883.84 |
| 25.000 | kr.0.61792 | kr.15,448.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

