
CSR2010FKR100 | |
|---|---|
DigiKey Part Number | 738-CSR2010FKR100TR-ND - Tape & Reel (TR) 738-CSR2010FKR100CT-ND - Cut Tape (CT) 738-CSR2010FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FKR100 |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FKR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.68100 | kr.26.81 |
| 25 | kr.2.27880 | kr.56.97 |
| 50 | kr.2.02940 | kr.101.47 |
| 100 | kr.1.81580 | kr.181.58 |
| 250 | kr.1.58152 | kr.395.38 |
| 500 | kr.1.43480 | kr.717.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.31018 | kr.1,310.18 |
| 2.000 | kr.1.20425 | kr.2,408.50 |
| 3.000 | kr.1.14986 | kr.3,449.58 |
| 5.000 | kr.1.08829 | kr.5,441.45 |
| 7.000 | kr.1.05162 | kr.7,361.34 |
| 10.000 | kr.1.01577 | kr.10,157.70 |
| 12.000 | kr.0.99859 | kr.11,983.08 |
| 24.000 | kr.0.93958 | kr.22,549.92 |
| 25.000 | kr.0.93640 | kr.23,410.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

