Direct
Direct
Direct

CSR2010FG33L0 | |
|---|---|
DigiKey Part Number | CSR2010FG33L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR2010FG33L0 |
Description | RES 0.033 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FG33L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26554 | kr.6,327.70 |
| Unit Price without VAT: | kr.1.26554 |
|---|---|
| Unit Price with VAT: | kr.1.58193 |



