Direct

CSR1206FTR750 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR750TR-ND - Tape & Reel (TR) 738-CSR1206FTR750CT-ND - Cut Tape (CT) 738-CSR1206FTR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR750 |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28974 | kr.1,448.70 |
| Unit Price without VAT: | kr.0.28974 |
|---|---|
| Unit Price with VAT: | kr.0.36218 |


