510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR510

DigiKey Part Number
738-CSR1206FTR510TR-ND - Tape & Reel (TR)
738-CSR1206FTR510CT-ND - Cut Tape (CT)
738-CSR1206FTR510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FTR510
Description
RES 0.51 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.79100kr.7.91
25kr.0.66360kr.16.59
50kr.0.58520kr.29.26
100kr.0.51830kr.51.83
250kr.0.44496kr.111.24
500kr.0.39878kr.199.39
1.000kr.0.35963kr.359.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28974kr.1,448.70
10.000kr.0.26687kr.2,668.70
15.000kr.0.25513kr.3,826.95
25.000kr.0.24184kr.6,046.00
35.000kr.0.23392kr.8,187.20
50.000kr.0.22619kr.11,309.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500