
CSR1206FTR130 | |
|---|---|
DigiKey Part Number | CSR1206FTR130TR-ND - Tape & Reel (TR) CSR1206FTR130CT-ND - Cut Tape (CT) CSR1206FTR130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR130 |
Description | RES 0.13 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.0.95160 | kr.23.79 |
| 50 | kr.0.91820 | kr.45.91 |
| 100 | kr.0.85000 | kr.85.00 |
| 250 | kr.0.73380 | kr.183.45 |
| 500 | kr.0.62590 | kr.312.95 |
| 1.000 | kr.0.54308 | kr.543.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48823 | kr.2,441.15 |
| 10.000 | kr.0.45209 | kr.4,520.90 |
| 15.000 | kr.0.43352 | kr.6,502.80 |
| 25.000 | kr.0.41252 | kr.10,313.00 |
| 35.000 | kr.0.40001 | kr.14,000.35 |
| 50.000 | kr.0.38778 | kr.19,389.00 |
| 60.000 | kr.0.38192 | kr.22,915.20 |
| 120.000 | kr.0.36179 | kr.43,414.80 |
| 125.000 | kr.0.36169 | kr.45,211.25 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

