130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR130

DigiKey Part Number
CSR1206FTR130TR-ND - Tape & Reel (TR)
CSR1206FTR130CT-ND - Cut Tape (CT)
CSR1206FTR130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FTR130
Description
RES 0.13 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163.226
Factory Stock: 65.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.28000kr.12.80
25kr.0.95160kr.23.79
50kr.0.91820kr.45.91
100kr.0.85000kr.85.00
250kr.0.73380kr.183.45
500kr.0.62590kr.312.95
1.000kr.0.54308kr.543.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48823kr.2,441.15
10.000kr.0.45209kr.4,520.90
15.000kr.0.43352kr.6,502.80
25.000kr.0.41252kr.10,313.00
35.000kr.0.40001kr.14,000.35
50.000kr.0.38778kr.19,389.00
60.000kr.0.38192kr.22,915.20
120.000kr.0.36179kr.43,414.80
125.000kr.0.36169kr.45,211.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750