20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FT20L0

DigiKey Part Number
738-CSR1206FT20L0TR-ND - Tape & Reel (TR)
738-CSR1206FT20L0CT-ND - Cut Tape (CT)
738-CSR1206FT20L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FT20L0
Description
RES 0.02 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FT20L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.02900kr.20.29
25kr.1.72200kr.43.05
50kr.1.52920kr.76.46
100kr.1.36500kr.136.50
250kr.1.18480kr.296.20
500kr.1.07210kr.536.05
1.000kr.0.97630kr.976.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80559kr.4,027.95
10.000kr.0.74979kr.7,497.90
15.000kr.0.72113kr.10,816.95
25.000kr.0.68872kr.17,218.00
35.000kr.0.66941kr.23,429.35
50.000kr.0.65054kr.32,527.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250