15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FK15L0

DigiKey Part Number
CSR1206FK15L0TR-ND - Tape & Reel (TR)
CSR1206FK15L0CT-ND - Cut Tape (CT)
CSR1206FK15L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FK15L0
Description
RES 0.015 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FK15L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.282
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.56900kr.15.69
25kr.1.32200kr.33.05
50kr.1.26540kr.63.27
100kr.1.14840kr.114.84
250kr.1.08744kr.271.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.79668kr.796.68
2.000kr.0.79330kr.1,586.60
3.000kr.0.78993kr.2,369.79
5.000kr.0.78627kr.3,931.35
7.000kr.0.76043kr.5,323.01
10.000kr.0.74703kr.7,470.30
12.000kr.0.71784kr.8,614.08
24.000kr.0.69850kr.16,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000