100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805JTR100

DigiKey Part Number
738-CSR0805JTR100TR-ND - Tape & Reel (TR)
738-CSR0805JTR100CT-ND - Cut Tape (CT)
738-CSR0805JTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805JTR100
Description
RES 0.1 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.65600kr.6.56
25kr.0.55280kr.13.82
50kr.0.48620kr.24.31
100kr.0.43020kr.43.02
250kr.0.36832kr.92.08
500kr.0.32960kr.164.80
1.000kr.0.29668kr.296.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23792kr.1,189.60
10.000kr.0.21871kr.2,187.10
15.000kr.0.20884kr.3,132.60
25.000kr.0.19767kr.4,941.75
35.000kr.0.19102kr.6,685.70
50.000kr.0.18452kr.9,226.00
60.000kr.0.18140kr.10,884.00
120.000kr.0.17070kr.20,484.00
125.000kr.0.17012kr.21,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750