CSR0805JT25L0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1.595
Unit Price: kr.3.22000
Datasheet
25 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805JT25L0

DigiKey Part Number
CSR0805JT25L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0805JT25L0
Description
RES 0.025 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805JT25L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63127kr.3,156.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.63127
Unit Price with VAT:kr.0.78909