
CSR0805FKR100 | |
|---|---|
DigiKey Part Number | CSR0805FKR100TR-ND - Tape & Reel (TR) CSR0805FKR100CT-ND - Cut Tape (CT) CSR0805FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR100 |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.29200 | kr.12.92 |
| 25 | kr.0.95920 | kr.23.98 |
| 50 | kr.0.86680 | kr.43.34 |
| 100 | kr.0.76970 | kr.76.97 |
| 250 | kr.0.66356 | kr.165.89 |
| 500 | kr.0.59708 | kr.298.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.45910 | kr.459.10 |
| 2.000 | kr.0.42872 | kr.857.44 |
| 3.000 | kr.0.39834 | kr.1,195.02 |
| 5.000 | kr.0.39785 | kr.1,989.25 |
| 7.000 | kr.0.39288 | kr.2,750.16 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

