
CSR0805FK75L0 | |
|---|---|
DigiKey Part Number | CSR0805FK75L0TR-ND - Tape & Reel (TR) CSR0805FK75L0CT-ND - Cut Tape (CT) CSR0805FK75L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FK75L0 |
Description | RES 0.075 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FK75L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.62000 | kr.16.20 |
| 25 | kr.1.25520 | kr.31.38 |
| 50 | kr.1.19860 | kr.59.93 |
| 100 | kr.1.08470 | kr.108.47 |
| 250 | kr.0.93852 | kr.234.63 |
| 500 | kr.0.84722 | kr.423.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60764 | kr.607.64 |
| 2.000 | kr.0.59413 | kr.1,188.26 |
| 3.000 | kr.0.58063 | kr.1,741.89 |
| 5.000 | kr.0.58011 | kr.2,900.55 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

