30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FK30L0

DigiKey Part Number
CSR0805FK30L0TR-ND - Tape & Reel (TR)
CSR0805FK30L0CT-ND - Cut Tape (CT)
CSR0805FK30L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FK30L0
Description
RES 0.03 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FK30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.05800kr.20.58
25kr.1.74640kr.43.66
50kr.1.55100kr.77.55
100kr.1.38440kr.138.44
250kr.1.20164kr.300.41
500kr.1.08732kr.543.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.99016kr.990.16
2.000kr.0.90750kr.1,815.00
3.000kr.0.86505kr.2,595.15
5.000kr.0.81702kr.4,085.10
7.000kr.0.78840kr.5,518.80
10.000kr.0.76043kr.7,604.30
12.000kr.0.74702kr.8,964.24
24.000kr.0.70098kr.16,823.52
25.000kr.0.69850kr.17,462.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500