
CSR0805FK30L0 | |
|---|---|
DigiKey Part Number | CSR0805FK30L0TR-ND - Tape & Reel (TR) CSR0805FK30L0CT-ND - Cut Tape (CT) CSR0805FK30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FK30L0 |
Description | RES 0.03 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FK30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.05800 | kr.20.58 |
| 25 | kr.1.74640 | kr.43.66 |
| 50 | kr.1.55100 | kr.77.55 |
| 100 | kr.1.38440 | kr.138.44 |
| 250 | kr.1.20164 | kr.300.41 |
| 500 | kr.1.08732 | kr.543.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99016 | kr.990.16 |
| 2.000 | kr.0.90750 | kr.1,815.00 |
| 3.000 | kr.0.86505 | kr.2,595.15 |
| 5.000 | kr.0.81702 | kr.4,085.10 |
| 7.000 | kr.0.78840 | kr.5,518.80 |
| 10.000 | kr.0.76043 | kr.7,604.30 |
| 12.000 | kr.0.74702 | kr.8,964.24 |
| 24.000 | kr.0.70098 | kr.16,823.52 |
| 25.000 | kr.0.69850 | kr.17,462.50 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

