20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FK20L0

DigiKey Part Number
CSR0805FK20L0TR-ND - Tape & Reel (TR)
CSR0805FK20L0CT-ND - Cut Tape (CT)
CSR0805FK20L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FK20L0
Description
RES 0.02 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FK20L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.02900kr.20.29
25kr.1.72200kr.43.05
50kr.1.52920kr.76.46
100kr.1.36500kr.136.50
250kr.1.18480kr.296.20
500kr.1.07210kr.536.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.97630kr.976.30
2.000kr.0.89480kr.1,789.60
3.000kr.0.85294kr.2,558.82
5.000kr.0.80559kr.4,027.95
7.000kr.0.77737kr.5,441.59
10.000kr.0.74979kr.7,497.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250