
CSR0805FK20L0 | |
|---|---|
DigiKey Part Number | CSR0805FK20L0TR-ND - Tape & Reel (TR) CSR0805FK20L0CT-ND - Cut Tape (CT) CSR0805FK20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FK20L0 |
Description | RES 0.02 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FK20L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.72200 | kr.43.05 |
| 50 | kr.1.52920 | kr.76.46 |
| 100 | kr.1.36500 | kr.136.50 |
| 250 | kr.1.18480 | kr.296.20 |
| 500 | kr.1.07210 | kr.536.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97630 | kr.976.30 |
| 2.000 | kr.0.89480 | kr.1,789.60 |
| 3.000 | kr.0.85294 | kr.2,558.82 |
| 5.000 | kr.0.80559 | kr.4,027.95 |
| 7.000 | kr.0.77737 | kr.5,441.59 |
| 10.000 | kr.0.74979 | kr.7,497.90 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

