
CSR0805FK1R00 | |
|---|---|
DigiKey Part Number | CSR0805FK1R00TR-ND - Tape & Reel (TR) CSR0805FK1R00CT-ND - Cut Tape (CT) CSR0805FK1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FK1R00 |
Description | RES 1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FK1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.58900 | kr.5.89 |
| 25 | kr.0.44280 | kr.11.07 |
| 50 | kr.0.41720 | kr.20.86 |
| 100 | kr.0.36670 | kr.36.67 |
| 250 | kr.0.32792 | kr.81.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.19488 | kr.194.88 |
| 2.000 | kr.0.19152 | kr.383.04 |
| 3.000 | kr.0.18816 | kr.564.48 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

