
CSR0603FKR300 | |
|---|---|
DigiKey Part Number | CSR0603FKR300TR-ND - Tape & Reel (TR) CSR0603FKR300CT-ND - Cut Tape (CT) CSR0603FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FKR300 |
Description | RES 0.3 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.64800 | kr.16.20 |
| 50 | kr.0.62120 | kr.31.06 |
| 100 | kr.0.60890 | kr.60.89 |
| 250 | kr.0.59696 | kr.149.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.39159 | kr.391.59 |
| 2.000 | kr.0.37198 | kr.743.96 |
| 3.000 | kr.0.37054 | kr.1,111.62 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

