200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FKR200

DigiKey Part Number
CSR0603FKR200TR-ND - Tape & Reel (TR)
CSR0603FKR200CT-ND - Cut Tape (CT)
CSR0603FKR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FKR200
Description
RES 0.2 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FKR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.91300kr.9.13
25kr.0.67400kr.16.85
50kr.0.65200kr.32.60
100kr.0.64240kr.64.24
250kr.0.59696kr.149.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.48611kr.486.11
2.000kr.0.46248kr.924.96
3.000kr.0.43885kr.1,316.55
5.000kr.0.42293kr.2,114.65
7.000kr.0.40663kr.2,846.41
10.000kr.0.39881kr.3,988.10
12.000kr.0.38167kr.4,580.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750