20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FK20L0

DigiKey Part Number
CSR0603FK20L0TR-ND - Tape & Reel (TR)
CSR0603FK20L0CT-ND - Cut Tape (CT)
CSR0603FK20L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FK20L0
Description
RES 0.02 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FK20L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.213
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.05800kr.20.58
25kr.1.54560kr.38.64
50kr.1.50200kr.75.10
100kr.1.38440kr.138.44
250kr.1.20164kr.300.41
500kr.1.08732kr.543.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90470kr.904.70
2.000kr.0.84056kr.1,681.12
3.000kr.0.77642kr.2,329.26
5.000kr.0.77626kr.3,881.30
7.000kr.0.76043kr.5,323.01
10.000kr.0.74703kr.7,470.30
12.000kr.0.71161kr.8,539.32
24.000kr.0.69850kr.16,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500