91 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0402JT91L0

DigiKey Part Number
CSR0402JT91L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0402JT91L0
Description
RES 0.091 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0402JT91L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31413kr.3,141.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.31413
Unit Price with VAT:kr.0.39266