Direct
Similar

CSR0402FKR390 | |
|---|---|
DigiKey Part Number | CSR0402FKR390-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR390 |
Description | RES 0.39 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR390 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402FTR390 | Stackpole Electronics Inc | 0 | CSR0402FTR390-ND | kr.0.35563 | Direct |
| PT0402FR-7W0R39L | YAGEO | 0 | PT0402FR-7W0R39L-ND | kr.0.40497 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38493 | kr.1,924.65 |
| Unit Price without VAT: | kr.0.38493 |
|---|---|
| Unit Price with VAT: | kr.0.48116 |



